
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Locking | |
Circuit | DPST-NO/NC x 2 | |
Current Rating (Amps) | 2.5A (AC/DC) | |
Voltage Rating | 125VAC, 30VDC | |
Voltage - Supply | 24VDC | |
Holding Force | 143kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Spring Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 | |
Operating Temperature | -25°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, TUV, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 038,26000 Kč | 5 038,26 Kč |
| 5 | 4 394,29400 Kč | 21 971,47 Kč |
| 10 | 4 142,33800 Kč | 41 423,38 Kč |
| 25 | 3 830,69040 Kč | 95 767,26 Kč |
| 50 | 3 610,08540 Kč | 180 504,27 Kč |
| Unit Price without VAT: | 5 038,26000 Kč |
|---|---|
| Unit Price with VAT: | 6 096,29460 Kč |











