Black 14 AWG Jumper Lead Socket to Socket Tin 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2163001125

DigiKey Part Number
900-2163001125-ND
Manufacturer
Manufacturer Product Number
2163001125
Description
MX150 F-F 450MM 14 AWG LEADS BK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 14 AWG Jumper Lead Socket to Socket Tin 17.7" (450.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2163001125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Socket
Length
17.7" (450.0mm)
Wire Gauge
14 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1022,61500 Kč226,15 Kč
2521,20800 Kč530,20 Kč
5020,19160 Kč1 009,58 Kč
10019,22580 Kč1 922,58 Kč
30017,79020 Kč5 337,06 Kč
50017,15998 Kč8 579,99 Kč
1 00016,34064 Kč16 340,64 Kč
2 50015,31779 Kč38 294,47 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč