



0936010616 | |
|---|---|
DigiKey Part Number | WM12098-ND |
Manufacturer | |
Manufacturer Product Number | 0936010616 |
Description | BULKHEAD STRAIGHT HOUSING WITH L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 3A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size 3A |
Manufacturer Molex | Lock Location Locking Clip (2) on Base Bottom |
Series | Ingress Protection IP66 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Aluminum Alloy, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,66000 Kč | 270,66 Kč |
| 10 | 229,99100 Kč | 2 299,91 Kč |
| 30 | 212,82167 Kč | 6 384,65 Kč |
| 60 | 202,66217 Kč | 12 159,73 Kč |
| 120 | 192,99258 Kč | 23 159,11 Kč |
| 270 | 182,26574 Kč | 49 211,75 Kč |
| 510 | 174,27475 Kč | 88 880,12 Kč |
| 1 020 | 165,96820 Kč | 169 287,56 Kč |
| Unit Price without VAT: | 270,66000 Kč |
|---|---|
| Unit Price with VAT: | 327,49860 Kč |











