



Category | Termination Style Screw |
Manufacturer Molex | Current Rating (Amps) 10A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 4+Ground | Material Flammability Rating UL94 V-0 |
Size 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,12000 Kč | 196,12 Kč |
| 10 | 166,64000 Kč | 1 666,40 Kč |
| 25 | 156,19160 Kč | 3 904,79 Kč |
| 50 | 148,73300 Kč | 7 436,65 Kč |
| 100 | 141,63570 Kč | 14 163,57 Kč |
| 250 | 132,77120 Kč | 33 192,80 Kč |
| 500 | 126,43862 Kč | 63 219,31 Kč |
| 1 000 | 120,40967 Kč | 120 409,67 Kč |
| Unit Price without VAT: | 196,12000 Kč |
|---|---|
| Unit Price with VAT: | 237,30520 Kč |















