Similar




0936010687 | |
|---|---|
DigiKey Part Number | WM12105-ND |
Manufacturer | |
Manufacturer Product Number | 0936010687 |
Description | HOOD SIDE ENTRY, METAL TYPE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry M20 3A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size M20 |
Series | Ingress Protection IP66 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Aluminum Alloy, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Hood - 90° | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19200031640 | HARTING | 1 339 | 1195-3069-ND | 241,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,60000 Kč | 404,60 Kč |
| 10 | 343,88600 Kč | 3 438,86 Kč |
| 30 | 318,22700 Kč | 9 546,81 Kč |
| 60 | 303,04083 Kč | 18 182,45 Kč |
| 120 | 288,58625 Kč | 34 630,35 Kč |
| 270 | 272,55126 Kč | 73 588,84 Kč |
| 510 | 260,60747 Kč | 132 909,81 Kč |
| Unit Price without VAT: | 404,60000 Kč |
|---|---|
| Unit Price with VAT: | 489,56600 Kč |










