



0936010842 | |
|---|---|
DigiKey Part Number | WM12112-ND |
Manufacturer | |
Manufacturer Product Number | 0936010842 |
Description | BULKHEAD MOUNTING HOUSING 1 LEVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Size / Dimension 3.228" L x 1.732" W x 1.161" H (82.00mm x 44.00mm x 29.50mm) |
Series | Ingress Protection IP66 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Aluminum Alloy, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size 6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 904,38000 Kč | 904,38 Kč |
| 10 | 768,67400 Kč | 7 686,74 Kč |
| 30 | 711,34933 Kč | 21 340,48 Kč |
| 50 | 686,18940 Kč | 34 309,47 Kč |
| 100 | 653,46620 Kč | 65 346,62 Kč |
| 250 | 612,60908 Kč | 153 152,27 Kč |
| Unit Price without VAT: | 904,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 094,29980 Kč |













