Connector Cover with Retaining Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936010927

DigiKey Part Number
WM21974-ND
Manufacturer
Manufacturer Product Number
0936010927
Description
HOOD TOP ENTRY 2P.M20
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Cover with Retaining Cord
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover with Retaining Cord
For Use With/Related Products
GWconnect 6B Housings
Specifications
Locking Pegs (2)
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 50
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1465,95000 Kč465,95 Kč
10395,98000 Kč3 959,80 Kč
25371,19440 Kč9 279,86 Kč
50353,48040 Kč17 674,02 Kč
100336,61470 Kč33 661,47 Kč
250315,56216 Kč78 890,54 Kč
500300,51876 Kč150 259,38 Kč
Manufacturers Standard Package
Unit Price without VAT:465,95000 Kč
Unit Price with VAT:563,79950 Kč