
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | M25 | |
Size / Dimension | 2.362" L x 1.713" W x 2.323" H (60.00mm x 43.50mm x 59.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 770,42000 Kč | 770,42 Kč |
| 10 | 654,84400 Kč | 6 548,44 Kč |
| 25 | 613,84720 Kč | 15 346,18 Kč |
| 50 | 584,56340 Kč | 29 228,17 Kč |
| 100 | 556,68430 Kč | 55 668,43 Kč |
| 250 | 521,87588 Kč | 130 468,97 Kč |
| Unit Price without VAT: | 770,42000 Kč |
|---|---|
| Unit Price with VAT: | 932,20820 Kč |


