0936010862 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 318
Unit Price: 609,36000 Kč
Datasheet
Hood Connector Top Entry M25 6B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M25 6B IP66 - Dust Tight, Water Resistant
0936010862
0936010862

0936010862

DigiKey Part Number
WM12113-ND
Manufacturer
Manufacturer Product Number
0936010862
Description
HOOD TOP ENTRY 2 PEGS HIGH CONST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 6B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
6B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
2.362" L x 1.713" W x 2.953" H (60.00mm x 43.50mm x 75.00mm)
Housing Color
-
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1994,05000 Kč994,05 Kč
10844,85500 Kč8 448,55 Kč
25791,96880 Kč19 799,22 Kč
50754,19780 Kč37 709,89 Kč
100718,23450 Kč71 823,45 Kč
250674,56076 Kč168 640,19 Kč
Unit Price without VAT:994,05000 Kč
Unit Price with VAT:1 202,80050 Kč