



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 6+Ground | |
Size | 6B | |
Termination Style | Tension Clamp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,40000 Kč | 391,40 Kč |
| 10 | 332,56600 Kč | 3 325,66 Kč |
| 25 | 311,73640 Kč | 7 793,41 Kč |
| 50 | 296,85720 Kč | 14 842,86 Kč |
| 100 | 282,69610 Kč | 28 269,61 Kč |
| 250 | 265,01240 Kč | 66 253,10 Kč |
| 500 | 252,37916 Kč | 126 189,58 Kč |
| Unit Price without VAT: | 391,40000 Kč |
|---|---|
| Unit Price with VAT: | 473,59400 Kč |
















