



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 2.362" L x 1.713" W x 2.953" H (60.00mm x 43.50mm x 75.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 020,92000 Kč | 1 020,92 Kč |
| 10 | 867,65800 Kč | 8 676,58 Kč |
| 25 | 813,36160 Kč | 20 334,04 Kč |
| 50 | 774,56580 Kč | 38 728,29 Kč |
| 100 | 737,63450 Kč | 73 763,45 Kč |
| 250 | 694,50884 Kč | 173 627,21 Kč |
| Unit Price without VAT: | 1 020,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 235,31320 Kč |











