Similar




Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M32 |
Series | Size / Dimension 2.362" L x 1.713" W x 3.150" H (60.00mm x 43.50mm x 80.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19300060547 | HARTING | 0 | 1195-3089-ND | 625,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 189,33000 Kč | 1 189,33 Kč |
| 10 | 1 010,82300 Kč | 10 108,23 Kč |
| 25 | 947,55560 Kč | 23 688,89 Kč |
| 50 | 902,36800 Kč | 45 118,40 Kč |
| 100 | 859,35150 Kč | 85 935,15 Kč |
| 250 | 805,62776 Kč | 201 406,94 Kč |
| Unit Price without VAT: | 1 189,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 439,08930 Kč |














