
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 2.894" L x 1.713" W x 2.283" H (73.50mm x 43.50mm x 58.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,07000 Kč | 359,07 Kč |
| 10 | 305,14300 Kč | 3 051,43 Kč |
| 30 | 282,38100 Kč | 8 471,43 Kč |
| 50 | 272,38600 Kč | 13 619,30 Kč |
| 100 | 259,39040 Kč | 25 939,04 Kč |
| 250 | 243,16356 Kč | 60 790,89 Kč |
| 500 | 231,57098 Kč | 115 785,49 Kč |
| Unit Price without VAT: | 359,07000 Kč |
|---|---|
| Unit Price with VAT: | 434,47470 Kč |











