
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | GWconnect 10B Housings | |
Specifications | Locking Pegs (4) | |
Ratings | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,61000 Kč | 534,61 Kč |
| 10 | 454,33400 Kč | 4 543,34 Kč |
| 25 | 425,88160 Kč | 10 647,04 Kč |
| 50 | 405,55960 Kč | 20 277,98 Kč |
| 100 | 386,21410 Kč | 38 621,41 Kč |
| 250 | 362,06180 Kč | 90 515,45 Kč |
| 500 | 344,80312 Kč | 172 401,56 Kč |
| Unit Price without VAT: | 534,61000 Kč |
|---|---|
| Unit Price with VAT: | 646,87810 Kč |













