Hood Connector Top Entry PG16 10B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry PG16 10B IP66 - Dust Tight, Water Resistant
0936011731
0936011731

0936011731

DigiKey Part Number
WM22590-ND
Manufacturer
Manufacturer Product Number
0936011731
Description
CONN HOOD TOP ENTRY SZ10B PG16
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG16 10B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
10B
Lock Location
Locking Clip (2) on Hood
Thread Size
PG16
Size / Dimension
2.894" L x 1.713" W x 2.520" H (73.50mm x 43.50mm x 64.00mm)
Housing Color
-
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 465,66000 Kč1 465,66 Kč
101 245,76900 Kč12 457,69 Kč
251 167,81640 Kč29 195,41 Kč
501 112,12540 Kč55 606,27 Kč
1001 059,11390 Kč105 911,39 Kč
Unit Price without VAT:1 465,66000 Kč
Unit Price with VAT:1 773,44860 Kč