



0936011537 | |
|---|---|
DigiKey Part Number | WM21278-ND |
Manufacturer | |
Manufacturer Product Number | 0936011537 |
Description | CONN BASE SIDE ENTRY SZ10B PG16 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size PG16 |
Manufacturer Molex | Size / Dimension 3.819" L x 2.244" W x 2.244" H (97.00mm x 57.00mm x 57.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 473,64000 Kč | 1 473,64 Kč |
| 10 | 1 252,63600 Kč | 12 526,36 Kč |
| 30 | 1 159,25767 Kč | 34 777,73 Kč |
| 50 | 1 118,26100 Kč | 55 913,05 Kč |
| 100 | 1 064,95140 Kč | 106 495,14 Kč |
| Unit Price without VAT: | 1 473,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 783,10440 Kč |












