



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 18+Ground | |
Size | 10B | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,52000 Kč | 448,52 Kč |
| 10 | 381,11400 Kč | 3 811,14 Kč |
| 30 | 352,68233 Kč | 10 580,47 Kč |
| 50 | 340,20120 Kč | 17 010,06 Kč |
| 100 | 323,97390 Kč | 32 397,39 Kč |
| 250 | 303,71088 Kč | 75 927,72 Kč |
| 500 | 289,23276 Kč | 144 616,38 Kč |
| Unit Price without VAT: | 448,52000 Kč |
|---|---|
| Unit Price with VAT: | 542,70920 Kč |
















