
0936011528 | |
|---|---|
DigiKey Part Number | WM22581-ND |
Manufacturer | |
Manufacturer Product Number | 0936011528 |
Description | CONN BASE SIDE ENTRY SZ10B PG16 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 10B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 3.819" L x 2.244" W x 2.244" H (97.00mm x 57.00mm x 57.00mm) | |
Housing Color | - | |
Features | Feed Through | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 417,16000 Kč | 1 417,16 Kč |
| 10 | 1 204,55000 Kč | 12 045,50 Kč |
| 30 | 1 114,74867 Kč | 33 442,46 Kč |
| 50 | 1 075,33280 Kč | 53 766,64 Kč |
| 100 | 1 024,06620 Kč | 102 406,62 Kč |
| Unit Price without VAT: | 1 417,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 714,76360 Kč |












