



0936011670 | |
|---|---|
DigiKey Part Number | WM22587-ND |
Manufacturer | |
Manufacturer Product Number | 0936011670 |
Description | CONN HOOD SIDE ENTRY SZ10B PG21 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size PG21 |
Manufacturer Molex | Size / Dimension 2.894" L x 1.713" W x 3.150" H (73.50mm x 43.50mm x 80.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 575,69000 Kč | 1 575,69 Kč |
| 10 | 1 339,39900 Kč | 13 393,99 Kč |
| 25 | 1 255,58800 Kč | 31 389,70 Kč |
| 50 | 1 195,71860 Kč | 59 785,93 Kč |
| 100 | 1 138,72570 Kč | 113 872,57 Kč |
| Unit Price without VAT: | 1 575,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 906,58490 Kč |












