0936011637 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 997,61000 Kč
Datasheet
Hood Connector Top Entry M32 10B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M32 10B IP66 - Dust Tight, Water Resistant
0936011637
0936011637

0936011637

DigiKey Part Number
WM12137-ND
Manufacturer
Manufacturer Product Number
0936011637
Description
HOOD TOP ENTRY 2 PEGS HIGH CONST
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 10B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
10B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M32
Size / Dimension
2.894" L x 1.713" W x 2.972" H (73.50mm x 43.50mm x 75.50mm)
Housing Color
-
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 365,71000 Kč1 365,71 Kč
101 160,85300 Kč11 608,53 Kč
251 088,21720 Kč27 205,43 Kč
501 036,32260 Kč51 816,13 Kč
100986,92280 Kč98 692,28 Kč
Unit Price without VAT:1 365,71000 Kč
Unit Price with VAT:1 652,50910 Kč