Similar




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 10B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 2.894" L x 1.713" W x 2.047" H (73.50mm x 43.50mm x 52.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 726,53000 Kč | 726,53 Kč |
| 10 | 617,48800 Kč | 6 174,88 Kč |
| 30 | 571,43967 Kč | 17 143,19 Kč |
| 50 | 551,21840 Kč | 27 560,92 Kč |
| 100 | 524,92900 Kč | 52 492,90 Kč |
| 250 | 492,10576 Kč | 123 026,44 Kč |
| Unit Price without VAT: | 726,53000 Kč |
|---|---|
| Unit Price with VAT: | 879,10130 Kč |














