Hood Connector Top Entry M32 10B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M32 10B IP66 - Dust Tight, Water Resistant
0936011619
0936011619

0936011619

DigiKey Part Number
WM12136-ND
Manufacturer
Manufacturer Product Number
0936011619
Description
HOOD TOP ENTRY 4 PEGS HIGH CONST
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 10B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
10B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M32
Size / Dimension
2.894" L x 1.713" W x 2.972" H (73.50mm x 43.50mm x 75.50mm)
Housing Color
-
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1744,80000 Kč744,80 Kč
10632,94300 Kč6 329,43 Kč
25593,31960 Kč14 832,99 Kč
50565,01840 Kč28 250,92 Kč
100538,07170 Kč53 807,17 Kč
250504,42656 Kč126 106,64 Kč
Unit Price without VAT:744,80000 Kč
Unit Price with VAT:901,20800 Kč