Base - Panel Mount Connector Bottom Entry 10B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 10B IP66 - Dust Tight, Water Resistant
0936011575
0936011575

0936011575

DigiKey Part Number
WM12135-ND
Manufacturer
Manufacturer Product Number
0936011575
Description
BULKHEAD MOUNTING HOUSING 2LEVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 10B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
10B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
-
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1713,30000 Kč713,30 Kč
10606,27500 Kč6 062,75 Kč
30561,04567 Kč16 831,37 Kč
50541,19820 Kč27 059,91 Kč
100515,38960 Kč51 538,96 Kč
250483,16148 Kč120 790,37 Kč
Manufacturers Standard Package
Unit Price without VAT:713,30000 Kč
Unit Price with VAT:863,09300 Kč