
0527461870 | |
|---|---|
DigiKey Part Number | 900-0527461870TR-ND - Tape & Reel (TR) 900-0527461870CT-ND - Cut Tape (CT) 900-0527461870DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527461870 |
Description | CONN FFC BOTTOM 18POS 0.5MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527461870 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 18 | Operating Temperature -20°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0527461871 | Molex | 5 665 | WM6773CT-ND | 1,45000 Kč | Direct |
| 086260018340829+ | KYOCERA AVX | 1 004 | 478-086260018340829+CT-ND | 1,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,23400 Kč | 272,34 Kč |
| 25 | 25,51680 Kč | 637,92 Kč |
| 50 | 24,29460 Kč | 1 214,73 Kč |
| 100 | 23,13350 Kč | 2 313,35 Kč |
| 250 | 21,68504 Kč | 5 421,26 Kč |
| 500 | 20,64902 Kč | 10 324,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,05246 Kč | 20 052,46 Kč |
| 2 000 | 19,09558 Kč | 38 191,16 Kč |
| 3 000 | 18,55740 Kč | 55 672,20 Kč |
| 5 000 | 17,90092 Kč | 89 504,60 Kč |
| 7 000 | 17,48137 Kč | 122 369,59 Kč |
| 10 000 | 17,04735 Kč | 170 473,50 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |













