18 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0151660201

DigiKey Part Number
WM11359-ND
Manufacturer
Manufacturer Product Number
0151660201
Description
CABLE FFC/FPC 18POS 0.5MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660201 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
18
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-18-A-0254-A-4-06-4-TGCT4242073-05-18-A-0254-A-4-06-4-T-ND28,98000 KčSimilar
In-Stock: 877
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
1053,20900 Kč532,09 Kč
2549,85760 Kč1 246,44 Kč
5047,47640 Kč2 373,82 Kč
10045,21080 Kč4 521,08 Kč
25042,37816 Kč10 594,54 Kč
50040,35564 Kč20 177,82 Kč
1 00038,43012 Kč38 430,12 Kč
3 00035,56592 Kč106 697,76 Kč
Manufacturers Standard Package
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč