
0527451833 | |
|---|---|
DigiKey Part Number | WM20329TR-ND - Tape & Reel (TR) WM20329CT-ND - Cut Tape (CT) WM20329DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527451833 |
Description | CONN FFC FPC TOP 18POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527451833 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Tin Bismuth |
Series | Housing Material Polyamide (PA), Nylon, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Obsolete | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 18 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 39.4µin (1.00µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0527451896 | Molex | 140 | 900-0527451896CT-ND | 32,13000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,35200 Kč | 263,52 Kč |
| 25 | 24,71040 Kč | 617,76 Kč |
| 50 | 23,52620 Kč | 1 176,31 Kč |
| 100 | 22,40070 Kč | 2 240,07 Kč |
| 250 | 20,99632 Kč | 5 249,08 Kč |
| 500 | 19,99388 Kč | 9 996,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,42449 Kč | 18 424,49 Kč |
| 2 000 | 17,81040 Kč | 35 620,80 Kč |
| 3 000 | 17,19624 Kč | 51 588,72 Kč |
| 5 000 | 16,33644 Kč | 81 682,20 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |



