


0151660197 | |
|---|---|
DigiKey Part Number | WM11342-ND |
Manufacturer | |
Manufacturer Product Number | 0151660197 |
Description | CABLE FFC/FPC 18POS 0.5MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.020" (0.50mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 45,39800 Kč | 453,98 Kč |
| 25 | 42,55040 Kč | 1 063,76 Kč |
| 50 | 40,51780 Kč | 2 025,89 Kč |
| 100 | 38,58380 Kč | 3 858,38 Kč |
| 250 | 36,16612 Kč | 9 041,53 Kč |
| 500 | 34,43966 Kč | 17 219,83 Kč |
| 1 000 | 32,79657 Kč | 32 796,57 Kč |
| 3 000 | 30,35212 Kč | 91 056,36 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |







