
0527451896 | |
|---|---|
DigiKey Part Number | 900-0527451896TR-ND - Tape & Reel (TR) 900-0527451896CT-ND - Cut Tape (CT) 900-0527451896DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527451896 |
Description | CONN FFC FPC TOP 18POS 0.5MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527451896 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 18 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,23400 Kč | 272,34 Kč |
| 25 | 25,51680 Kč | 637,92 Kč |
| 50 | 24,29460 Kč | 1 214,73 Kč |
| 100 | 23,13350 Kč | 2 313,35 Kč |
| 250 | 21,68504 Kč | 5 421,26 Kč |
| 500 | 20,64902 Kč | 10 324,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,91401 Kč | 20 914,01 Kč |
| 2 000 | 19,91608 Kč | 39 832,16 Kč |
| 3 000 | 19,35463 Kč | 58 063,89 Kč |
| 5 000 | 18,66999 Kč | 93 349,95 Kč |
| 7 000 | 18,23253 Kč | 127 627,71 Kč |
| 10 000 | 17,77985 Kč | 177 798,50 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |






