18 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Molex Premo Flex Cable Jumpers

0152660191

DigiKey Part Number
WM11408-ND
Manufacturer
Manufacturer Product Number
0152660191
Description
CABLE FFC/FPC 18POS 0.5MM 5"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660191 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
18
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 437
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,15000 Kč83,15 Kč
1070,60400 Kč706,04 Kč
2566,18160 Kč1 654,54 Kč
5063,01800 Kč3 150,90 Kč
10060,00560 Kč6 000,56 Kč
25056,24860 Kč14 062,15 Kč
50053,56468 Kč26 782,34 Kč
1 00051,00964 Kč51 009,64 Kč
3 00047,20877 Kč141 626,31 Kč
Manufacturers Standard Package
Unit Price without VAT:83,15000 Kč
Unit Price with VAT:100,61150 Kč