
0525591870 | |
|---|---|
DigiKey Part Number | 900-0525591870TR-ND - Tape & Reel (TR) 900-0525591870CT-ND - Cut Tape (CT) 900-0525591870DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525591870 |
Description | CONN FFC VERT 18POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525591870 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.154" (3.90mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 35,21400 Kč | 352,14 Kč |
| 25 | 32,99200 Kč | 824,80 Kč |
| 50 | 31,41720 Kč | 1 570,86 Kč |
| 100 | 29,91590 Kč | 2 991,59 Kč |
| 250 | 28,04156 Kč | 7 010,39 Kč |
| 500 | 26,70274 Kč | 13 351,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,93694 Kč | 25 936,94 Kč |
| 2 000 | 24,69942 Kč | 49 398,84 Kč |
| 3 000 | 24,00337 Kč | 72 010,11 Kč |
| 5 000 | 23,15441 Kč | 115 772,05 Kč |
| 7 000 | 22,61185 Kč | 158 282,95 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |



