18 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0151660186

DigiKey Part Number
0151660186-ND
Manufacturer
Manufacturer Product Number
0151660186
Description
CABLE FFC/FPC 18POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660186 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
18
Pitch
0.020" (0.50mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 933
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1043,17200 Kč431,72 Kč
2540,46720 Kč1 011,68 Kč
5038,53140 Kč1 926,57 Kč
10036,68980 Kč3 668,98 Kč
25034,39220 Kč8 598,05 Kč
50032,75058 Kč16 375,29 Kč
1 00031,18770 Kč31 187,70 Kč
3 00028,86315 Kč86 589,45 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč