18 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0152660203

DigiKey Part Number
0152660203-ND
Manufacturer
Manufacturer Product Number
0152660203
Description
CABLE FFC/FPC 18POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
18
Pitch
0.020" (0.50mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 832
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,33000 Kč97,33 Kč
1082,73600 Kč827,36 Kč
2577,55080 Kč1 938,77 Kč
5073,84660 Kč3 692,33 Kč
10070,32020 Kč7 032,02 Kč
25065,91768 Kč16 479,42 Kč
50062,77264 Kč31 386,32 Kč
1 00059,77860 Kč59 778,60 Kč
3 00055,32492 Kč165 974,76 Kč
Manufacturers Standard Package
Unit Price without VAT:97,33000 Kč
Unit Price with VAT:117,76930 Kč