


0151660184 | |
|---|---|
DigiKey Part Number | WM25065-ND |
Manufacturer | |
Manufacturer Product Number | 0151660184 |
Description | CABLE FFC/FPC 18POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660184 Models |
Category | Number of Conductors 18 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 38,57100 Kč | 385,71 Kč |
| 25 | 36,15600 Kč | 903,90 Kč |
| 50 | 34,42880 Kč | 1 721,44 Kč |
| 100 | 32,78270 Kč | 3 278,27 Kč |
| 250 | 30,72924 Kč | 7 682,31 Kč |
| 500 | 29,26272 Kč | 14 631,36 Kč |
| 1 000 | 27,86615 Kč | 27 866,15 Kč |
| 3 000 | 25,78905 Kč | 77 367,15 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |






