Parametric Equivalent
Parametric Equivalent

TCJB337M002R0035E | |
|---|---|
DigiKey Part Number | 478-13245-2-ND - Tape & Reel (TR) 478-13245-1-ND - Cut Tape (CT) 478-13245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB337M002R0035E |
Description | CAP TANT POLY 330UF 2.5V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric), 1210 35mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 330 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJB337M002R0035 | KYOCERA AVX | 6 133 | 478-8783-1-ND | 23,94000 Kč | Parametric Equivalent |
| TCJB337M002S0035 | KYOCERA AVX | 0 | 478-TCJB337M002S0035TR-ND | 16,99628 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,65900 Kč | 176,59 Kč |
| 50 | 13,91320 Kč | 695,66 Kč |
| 100 | 12,76260 Kč | 1 276,26 Kč |
| 500 | 10,81398 Kč | 5 406,99 Kč |
| 1 000 | 10,21175 Kč | 10 211,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,71567 Kč | 19 431,34 Kč |
| 6 000 | 9,10277 Kč | 54 616,62 Kč |
| 10 000 | 8,87602 Kč | 88 760,20 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |










