New at DigiKey
SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDL46PFI-9MIT

DigiKey Part Number
1982-NDL46PFI-9MIT-ND
Manufacturer
Manufacturer Product Number
NDL46PFI-9MIT
Description
DDR3L 4GB X16 FBGA 7.5X13(X1) 18
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
933 MHz
Series
Write Cycle Time - Word, Page
15ns
Packaging
Tray
Access Time
20 ns
Part Status
Active
Voltage - Supply
1.283V ~ 1.45V
Memory Type
Volatile
Operating Temperature
-40°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR3L
Package / Case
Memory Size
Supplier Device Package
96-FBGA (7.5x13)
Memory Organization
256M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C256M16D3LD-10BINAlliance Memory, Inc.1961450-AS4C256M16D3LD-10BIN-ND981,04000 KčParametric Equivalent
W634GU6RB11IWinbond Electronics132256-W634GU6RB11I-ND757,47000 KčParametric Equivalent
In-Stock: 132
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1804,81000 Kč804,81 Kč
10744,43700 Kč7 444,37 Kč
25720,58240 Kč18 014,56 Kč
50702,73440 Kč35 136,72 Kč
198668,01747 Kč132 267,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:804,81000 Kč
Unit Price with VAT:973,82010 Kč