
W632GU6RB-11 | |
|---|---|
DigiKey Part Number | 256-W632GU6RB-11-ND |
Manufacturer | |
Manufacturer Product Number | W632GU6RB-11 |
Description | IC DRAM 2GBIT PAR 96VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 96-VFBGA (7.5x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 933 MHz |
Packaging Tube | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
Memory Type Volatile | Voltage - Supply 1.283V ~ 1.45V |
Memory Format | Operating Temperature 0°C ~ 95°C (TC) |
Technology SDRAM - DDR3L | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 128M x 16 | Supplier Device Package 96-VFBGA (7.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,46000 Kč | 329,46 Kč |
| 10 | 305,43700 Kč | 3 054,37 Kč |
| 25 | 295,86200 Kč | 7 396,55 Kč |
| 50 | 288,65960 Kč | 14 432,98 Kč |
| 198 | 280,36146 Kč | 55 511,57 Kč |
| Unit Price without VAT: | 329,46000 Kč |
|---|---|
| Unit Price with VAT: | 398,64660 Kč |



