
W634GU6RB-11 | |
|---|---|
DigiKey Part Number | 256-W634GU6RB-11-ND |
Manufacturer | |
Manufacturer Product Number | W634GU6RB-11 |
Description | IC DRAM 4GBIT PAR 96VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-VFBGA (7.5x13) |
Datasheet | Datasheet |
Category | Clock Frequency 933 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 96-VFBGA (7.5x13) |
Memory Organization 256M x 16 | Base Product Number |
Memory Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W634GU6RB11I | Winbond Electronics | 144 | 256-W634GU6RB11I-ND | 18,84000 Kč | Parametric Equivalent |
| AS4C256M16D3LD-10BIN | Alliance Memory, Inc. | 196 | 1450-AS4C256M16D3LD-10BIN-ND | 34,60000 Kč | Parametric Equivalent |
| NDL46PFI-9MIT | Insignis Technology Corporation | 132 | 1982-NDL46PFI-9MIT-ND | 26,45000 Kč | Parametric Equivalent |
| Tray: | 198 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,53000 Kč | 465,53 Kč |
| 10 | 431,06800 Kč | 4 310,68 Kč |
| 25 | 417,39840 Kč | 10 434,96 Kč |
| 50 | 407,14280 Kč | 20 357,14 Kč |
| 198 | 401,30146 Kč | 79 457,69 Kč |
| Unit Price without VAT: | 465,53000 Kč |
|---|---|
| Unit Price with VAT: | 563,29130 Kč |








