New Product
SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C256M16D3LD-10BIN

DigiKey Part Number
1450-AS4C256M16D3LD-10BIN-ND
Manufacturer
Manufacturer Product Number
AS4C256M16D3LD-10BIN
Description
DDR3L, 4GB, 256M X 16, 1.35V, 96
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
933 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Active
Access Time
20 ns
Memory Type
Volatile
Voltage - Supply
1.283V ~ 1.45V
Memory Format
Operating Temperature
-40°C ~ 95°C (TC)
Technology
SDRAM - DDR3L
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
256M x 16
Supplier Device Package
96-FBGA (7.5x13)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NDL46PFI-9MITInsignis Technology Corporation1321982-NDL46PFI-9MIT-ND653,46000 KčParametric Equivalent
W634GU6RB-11Winbond Electronics17256-W634GU6RB-11-ND465,53000 KčParametric Equivalent
W634GU6RB11IWinbond Electronics144256-W634GU6RB11I-ND465,53000 KčParametric Equivalent
In-Stock: 196
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1854,83000 Kč854,83 Kč
10790,59600 Kč7 905,96 Kč
25765,21760 Kč19 130,44 Kč
50746,23960 Kč37 311,98 Kč
198709,34530 Kč140 450,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:854,83000 Kč
Unit Price with VAT:1 034,34430 Kč