
W664GG6RB-06 | |
|---|---|
DigiKey Part Number | 256-W664GG6RB-06-ND |
Manufacturer | |
Manufacturer Product Number | W664GG6RB-06 |
Description | IC DRAM 4GBIT POD_12 96VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 4Gbit POD_12 1.6 GHz 18 ns 96-VFBGA (7.5x13) |
Datasheet | Datasheet |
Category | Memory Interface POD_12 |
Mfr | Clock Frequency 1.6 GHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 18 ns |
Memory Type Volatile | Voltage - Supply 1.14V ~ 1.26V |
Memory Format | Operating Temperature 0°C ~ 95°C (TC) |
Technology SDRAM - DDR4 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 256M x 16 | Supplier Device Package 96-VFBGA (7.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,70000 Kč | 477,70 Kč |
| 10 | 442,40700 Kč | 4 424,07 Kč |
| 25 | 428,36760 Kč | 10 709,19 Kč |
| 50 | 417,83080 Kč | 20 891,54 Kč |
| 198 | 412,29571 Kč | 81 634,55 Kč |
| Unit Price without VAT: | 477,70000 Kč |
|---|---|
| Unit Price with VAT: | 578,01700 Kč |






