
IM4G16D3FDBG-107 | |
|---|---|
DigiKey Part Number | 5107-IM4G16D3FDBG-107-ND |
Manufacturer | |
Manufacturer Product Number | IM4G16D3FDBG-107 |
Description | DDR3 4GB, 1.35V/1.5V, 256MX16, 9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 933 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
Memory Type Volatile | Voltage - Supply 1.283V ~ 1.45V |
Memory Format | Operating Temperature 0°C ~ 95°C (TC) |
Technology SDRAM - DDR3L | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 256M x 16 | Supplier Device Package 96-FBGA (7.5x13.5) |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 740,16000 Kč | 740,16 Kč |
| 10 | 684,51900 Kč | 6 845,19 Kč |
| 25 | 662,53760 Kč | 16 563,44 Kč |
| 50 | 646,09080 Kč | 32 304,54 Kč |
| 209 | 612,89823 Kč | 128 095,73 Kč |
| Unit Price without VAT: | 740,16000 Kč |
|---|---|
| Unit Price with VAT: | 895,59360 Kč |





