
AS4C256M16D3LD-10BCN | |
|---|---|
DigiKey Part Number | 1450-AS4C256M16D3LD-10BCN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C256M16D3LD-10BCN |
Description | DDR3L, 4GB, 256M X 16, 1.35V, 96 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 933 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
Memory Type Volatile | Voltage - Supply 1.283V ~ 1.45V |
Memory Format | Operating Temperature 0°C ~ 95°C (TC) |
Technology SDRAM - DDR3L | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 256M x 16 | Supplier Device Package 96-FBGA (7.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 926,19000 Kč | 926,19 Kč |
| 10 | 856,38900 Kč | 8 563,89 Kč |
| 25 | 828,83920 Kč | 20 720,98 Kč |
| 50 | 808,24240 Kč | 40 412,12 Kč |
| 198 | 768,22813 Kč | 152 109,17 Kč |
| Unit Price without VAT: | 926,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 120,68990 Kč |



