



TCJB337M002R0035 | |
|---|---|
DigiKey Part Number | 478-8783-2-ND - Tape & Reel (TR) 478-8783-1-ND - Cut Tape (CT) 478-8783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB337M002R0035 |
Description | CAP TANT POLY 330UF 2.5V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric), 1210 35mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 330 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 15,43400 Kč | 154,34 Kč |
| 50 | 12,07380 Kč | 603,69 Kč |
| 100 | 11,04070 Kč | 1 104,07 Kč |
| 500 | 9,29624 Kč | 4 648,12 Kč |
| 1 000 | 8,75638 Kč | 8 756,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,31227 Kč | 16 624,54 Kč |
| 6 000 | 7,76335 Kč | 46 580,10 Kč |
| 10 000 | 7,56025 Kč | 75 602,50 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |


