



0527451397 | |
|---|---|
DigiKey Part Number | 900-0527451397TR-ND - Tape & Reel (TR) 900-0527451397CT-ND - Cut Tape (CT) 900-0527451397DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527451397 |
Description | CONN TOP 13POS 0.5MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13 Position Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527451397 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | - | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 13 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 26,14300 Kč | 261,43 Kč |
| 25 | 24,50880 Kč | 612,72 Kč |
| 50 | 23,33720 Kč | 1 166,86 Kč |
| 100 | 22,22220 Kč | 2 222,22 Kč |
| 250 | 20,83000 Kč | 5 207,50 Kč |
| 500 | 19,83556 Kč | 9 917,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,65531 Kč | 20 655,31 Kč |
| 2 000 | 19,66988 Kč | 39 339,76 Kč |
| 3 000 | 19,11546 Kč | 57 346,38 Kč |
| 5 000 | 18,43931 Kč | 92 196,55 Kč |
| 7 000 | 18,00710 Kč | 126 049,70 Kč |
| 10 000 | 17,56014 Kč | 175 601,40 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |












