


0150200821 | |
|---|---|
DigiKey Part Number | 0150200821-ND |
Manufacturer | |
Manufacturer Product Number | 0150200821 |
Description | CABLE FFC/FPC 13POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 13 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 66,35400 Kč | 663,54 Kč |
| 25 | 62,19600 Kč | 1 554,90 Kč |
| 50 | 59,22280 Kč | 2 961,14 Kč |
| 100 | 56,39430 Kč | 5 639,43 Kč |
| 250 | 52,86288 Kč | 13 215,72 Kč |
| 500 | 50,34018 Kč | 25 170,09 Kč |
| 1 000 | 47,93843 Kč | 47 938,43 Kč |
| 3 000 | 44,36639 Kč | 133 099,17 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |







