


5051101392 | |
|---|---|
DigiKey Part Number | WM12369TR-ND - Tape & Reel (TR) WM12369CT-ND - Cut Tape (CT) WM12369DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051101392 |
Description | CONN FFC BOTTOM 13POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051101392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 13 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,23700 Kč | 142,37 Kč |
| 25 | 13,33800 Kč | 333,45 Kč |
| 50 | 12,69540 Kč | 634,77 Kč |
| 100 | 12,09060 Kč | 1 209,06 Kč |
| 250 | 11,33136 Kč | 2 832,84 Kč |
| 500 | 10,79004 Kč | 5 395,02 Kč |
| 1 000 | 10,27495 Kč | 10 274,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,69673 Kč | 35 090,19 Kč |
| 6 000 | 11,13870 Kč | 66 832,20 Kč |
| 9 000 | 10,82484 Kč | 97 423,56 Kč |
| 15 000 | 10,44204 Kč | 156 630,60 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |




