


0150200813 | |
|---|---|
DigiKey Part Number | 0150200813-ND |
Manufacturer | |
Manufacturer Product Number | 0150200813 |
Description | CABLE FFC/FPC 13POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200813 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 13 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 65,97600 Kč | 659,76 Kč |
| 25 | 61,83480 Kč | 1 545,87 Kč |
| 50 | 58,88260 Kč | 2 944,13 Kč |
| 100 | 56,06890 Kč | 5 606,89 Kč |
| 250 | 52,55884 Kč | 13 139,71 Kč |
| 500 | 50,05042 Kč | 25 025,21 Kč |
| 1 000 | 47,66294 Kč | 47 662,94 Kč |
| 3 000 | 44,11092 Kč | 132 332,76 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |







