13 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0150200812

DigiKey Part Number
0150200812-ND
Manufacturer
Manufacturer Product Number
0150200812
Description
CABLE FFC/FPC 13POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200812 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
13
Pitch
0.020" (0.50mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 458
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
162,93000 Kč62,93 Kč
1053,44400 Kč534,44 Kč
2550,08760 Kč1 252,19 Kč
5047,69900 Kč2 384,95 Kč
10045,41990 Kč4 541,99 Kč
25042,57464 Kč10 643,66 Kč
50040,54268 Kč20 271,34 Kč
1 00038,60846 Kč38 608,46 Kč
3 00035,73108 Kč107 193,24 Kč
Manufacturers Standard Package
Unit Price without VAT:62,93000 Kč
Unit Price with VAT:76,14530 Kč