13 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0150200816

DigiKey Part Number
0150200816-ND
Manufacturer
Manufacturer Product Number
0150200816
Description
CABLE FFC/FPC 13POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200816 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
13
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 894
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
163,31000 Kč63,31 Kč
1053,78400 Kč537,84 Kč
2550,42040 Kč1 260,51 Kč
5048,00520 Kč2 400,26 Kč
10045,71470 Kč4 571,47 Kč
25042,85052 Kč10 712,63 Kč
50040,80574 Kč20 402,87 Kč
1 00038,85905 Kč38 859,05 Kč
3 00035,96309 Kč107 889,27 Kč
Manufacturers Standard Package
Unit Price without VAT:63,31000 Kč
Unit Price with VAT:76,60510 Kč