


SRF3225TABM-201Y | |
|---|---|
DigiKey Part Number | 118-SRF3225TABM-201YTR-ND - Tape & Reel (TR) 118-SRF3225TABM-201YCT-ND - Cut Tape (CT) 118-SRF3225TABM-201YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3225TABM-201Y |
Description | CMC 200UH 70MA 2LN 10KOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 10 kOhms @ 10 MHz 70mA DCR 5.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 10 kOhms @ 10 MHz | |
Inductance @ Frequency | 200 µH @ 100 kHz | |
Current Rating (Max) | 70mA | |
DC Resistance (DCR) (Max) | 5.5Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 25 | 14,12760 Kč | 353,19 Kč |
| 50 | 13,31700 Kč | 665,85 Kč |
| 100 | 12,55680 Kč | 1 255,68 Kč |
| 250 | 11,61608 Kč | 2 904,02 Kč |
| 500 | 10,95256 Kč | 5 476,28 Kč |
| 1 000 | 10,32766 Kč | 10 327,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,73908 Kč | 19 478,16 Kč |
| 4 000 | 9,18468 Kč | 36 738,72 Kč |
| 6 000 | 8,87554 Kč | 53 253,24 Kč |
| 10 000 | 8,50131 Kč | 85 013,10 Kč |
| 14 000 | 8,26372 Kč | 115 692,08 Kč |
| 20 000 | 8,13673 Kč | 162 734,60 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |











