Similar

NVMFS6H836NLT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS6H836NLT1GTR-ND - Tape & Reel (TR) 488-NVMFS6H836NLT1GCT-ND - Cut Tape (CT) 488-NVMFS6H836NLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS6H836NLT1G |
Description | MOSFET N-CH 80V 16A/77A 5DFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 16A (Ta), 77A (Tc) 3.7W (Ta), 89W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1950 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 3.7W (Ta), 89W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 6.2mOhm @ 15A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 95µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS6N120BHTB1 | Rohm Semiconductor | 4 | 846-RS6N120BHTB1CT-ND | 81,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 26,94000 Kč | 269,40 Kč |
| 100 | 18,13180 Kč | 1 813,18 Kč |
| 500 | 14,36012 Kč | 7 180,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,70947 Kč | 17 564,20 Kč |
| 3 000 | 10,84806 Kč | 32 544,18 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |












